AFBC-Q0402-102-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q0402-102-T

DigiKey Part Number
535-AFBC-Q0402-102-TTR-ND - Tape & Reel (TR)
535-AFBC-Q0402-102-TCT-ND - Cut Tape (CT)
535-AFBC-Q0402-102-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-Q0402-102-T
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 50mA 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.2Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,73700 Kč7,37 Kč
250,64000 Kč16,00 Kč
500,57260 Kč28,63 Kč
1000,51360 Kč51,36 Kč
2500,44372 Kč110,93 Kč
5000,39658 Kč198,29 Kč
1 0000,35259 Kč352,59 Kč
5 0000,26291 Kč1 314,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24934 Kč2 493,40 Kč
20 0000,23681 Kč4 736,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč