
LM74502HQDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74502HQDDFRQ1TR-ND - Tape & Reel (TR) 296-LM74502HQDDFRQ1CT-ND - Cut Tape (CT) 296-LM74502HQDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74502HQDDFRQ1 |
Description | AUTOMOTIVE REVERSE POLARITY PROT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Texas Instruments | Current - Supply 45 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Source Selector Switch | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package TSOT-23-8 |
Delay Time - ON 75 µs | Base Product Number |
Delay Time - OFF 2 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 34,47040 Kč | 861,76 Kč |
| 100 | 30,86080 Kč | 3 086,08 Kč |
| 250 | 29,13768 Kč | 7 284,42 Kč |
| 500 | 28,33596 Kč | 14 167,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,18892 Kč | 78 566,76 Kč |
| 6 000 | 25,67237 Kč | 154 034,22 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |










