


SS1F4HM3/H | |
|---|---|
DigiKey Part Number | SS1F4HM3/HGITR-ND - Tape & Reel (TR) SS1F4HM3/HGICT-ND - Cut Tape (CT) SS1F4HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1F4HM3/H |
Description | DIODE SCHOTTKY 40V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Mfr | Capacitance @ Vr, F 85pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,84890 Kč | 384,89 Kč |
| 500 | 2,87504 Kč | 1 437,52 Kč |
| 1 000 | 2,56029 Kč | 2 560,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15915 Kč | 6 477,45 Kč |
| 6 000 | 1,95687 Kč | 11 741,22 Kč |
| 9 000 | 1,85377 Kč | 16 683,93 Kč |
| 15 000 | 1,73785 Kč | 26 067,75 Kč |
| 21 000 | 1,66919 Kč | 35 052,99 Kč |
| 30 000 | 1,60245 Kč | 48 073,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

