Similar
Similar




BUK6D385-100EX | |
|---|---|
DigiKey Part Number | 1727-8657-2-ND - Tape & Reel (TR) 1727-8657-1-ND - Cut Tape (CT) 1727-8657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D385-100EX |
Description | MOSFET N-CH 100V 1.4A/3.7A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.4A (Ta), 3.7A (Tc) 2W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 50 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 2W (Ta), 15W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 385mOhm @ 1.5, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI002N10PWK | Diotec Semiconductor | 2 910 | 4878-DI002N10PWK-ND | 11,55000 Kč | Similar |
| DI002N10PWK-AQ | Diotec Semiconductor | 3 800 | 4878-DI002N10PWK-AQ-ND | 12,60000 Kč | Similar |




