
SI8457DB-T1-E1 | |
|---|---|
DigiKey Part Number | SI8457DB-T1-E1TR-ND - Tape & Reel (TR) SI8457DB-T1-E1CT-ND - Cut Tape (CT) SI8457DB-T1-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8457DB-T1-E1 |
Description | MOSFET P-CH 12V 4MICRO FOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6.5A (Ta) 1.1W (Ta), 2.7W (Tc) Surface Mount 4-MICRO FOOT® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SI8457DB-T1-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-MICRO FOOT® (1.6x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 100 | 10,11470 Kč | 1 011,47 Kč |
| 500 | 7,82554 Kč | 3 912,77 Kč |
| 1 000 | 7,08808 Kč | 7 088,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,15122 Kč | 18 453,66 Kč |
| 6 000 | 5,67954 Kč | 34 077,24 Kč |
| 9 000 | 5,43925 Kč | 48 953,25 Kč |
| 15 000 | 5,16930 Kč | 77 539,50 Kč |
| 21 000 | 5,00946 Kč | 105 198,66 Kč |
| 30 000 | 4,85416 Kč | 145 624,80 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |








