
DI002N10PWK-AQ | |
|---|---|
DigiKey Part Number | 4878-DI002N10PWK-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DI002N10PWK-AQ |
Description | MOSFET N-CH 100V 2A 6-POWERUDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI002N10PWK-AQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 10 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 454 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-QFN (2x2) |
Rds On (Max) @ Id, Vgs 250mOhm @ 2A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 100 | 4,94290 Kč | 494,29 Kč |
| 500 | 3,72420 Kč | 1 862,10 Kč |
| 1 000 | 3,33070 Kč | 3 330,70 Kč |
| 4 000 | 2,71992 Kč | 10 879,68 Kč |
| 8 000 | 2,48498 Kč | 19 879,84 Kč |
| 12 000 | 2,36525 Kč | 28 383,00 Kč |
| 52 000 | 2,02085 Kč | 105 084,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

