N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI002N10PWK

DigiKey Part Number
4878-DI002N10PWK-ND
Manufacturer
Manufacturer Product Number
DI002N10PWK
Description
MOSFET N-CH 100V 2A 6-POWERUDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DI002N10PWK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
250mOhm @ 2A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Packaging
Bulk
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 10 V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
454 pF @ 50 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-QFN (2x2)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,09700 Kč70,97 Kč
1004,51040 Kč451,04 Kč
5003,38782 Kč1 693,91 Kč
1 0003,02497 Kč3 024,97 Kč
4 0002,46191 Kč9 847,64 Kč
8 0002,24532 Kč17 962,56 Kč
12 0002,13490 Kč25 618,80 Kč
52 0001,81731 Kč94 500,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč