
BUK661R9-40C,118 | |
|---|---|
DigiKey Part Number | 1727-5518-2-ND - Tape & Reel (TR) 1727-5518-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK661R9-40C,118 |
Description | MOSFET N-CH 40V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 306W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 15100 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 306W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.8V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB4184 | Alpha & Omega Semiconductor Inc. | 0 | AOB4184-ND | 11,27619 Kč | Similar |
| FDB8441 | onsemi | 783 | FDB8441CT-ND | 90,29000 Kč | Similar |
| IPB015N04LGATMA1 | Infineon Technologies | 18 | IPB015N04LGATMA1CT-ND | 119,90000 Kč | Similar |
| IPB015N04NGATMA1 | Infineon Technologies | 326 | IPB015N04NGATMA1CT-ND | 117,17000 Kč | Similar |
| IPB120N04S401ATMA1 | Infineon Technologies | 1 611 | IPB120N04S401ATMA1CT-ND | 80,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 67,00500 Kč | 670,05 Kč |
| 100 | 47,45130 Kč | 4 745,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 33,50756 Kč | 160 836,29 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |

