Bipolar (BJT) Transistor NPN 300 V 100 mA 60MHz 1.2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF720,115

DigiKey Part Number
1727-5475-2-ND - Tape & Reel (TR)
1727-5475-1-ND - Cut Tape (CT)
1727-5475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF720,115
Description
TRANS NPN 300V 0.1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 60MHz 1.2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BF720,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.2 W
Mfr
Frequency - Transition
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 30mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BF720T1Gonsemi11 756BF720T1GOSCT-ND0,65000 KčDirect
BFN38H6327XTSA1Infineon Technologies8 479BFN38H6327XTSA1-ND0,25497 KčSimilar
DZTA42-13Diodes Incorporated3 864DZTA42DICT-ND0,47000 KčSimilar
FZT657TADiodes Incorporated33 032FZT657CT-ND1,07000 KčSimilar
FZT857TADiodes Incorporated2 182FZT857CT-ND1,50000 KčSimilar
In-Stock: 32
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,60900 Kč86,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč