
BF720T1G | |
|---|---|
DigiKey Part Number | BF720T1GOSTR-ND - Tape & Reel (TR) BF720T1GOSCT-ND - Cut Tape (CT) BF720T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF720T1G |
Description | TRANS NPN 300V 0.1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BF720T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 6,45270 Kč | 645,27 Kč |
| 500 | 4,91060 Kč | 2 455,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,16285 Kč | 4 162,85 Kč |
| 2 000 | 3,76746 Kč | 7 534,92 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






