Bipolar (BJT) Transistor NPN 300 V 100 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBF720T1G

DigiKey Part Number
SBF720T1GOSTR-ND - Tape & Reel (TR)
SBF720T1GOSCT-ND - Cut Tape (CT)
SBF720T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBF720T1G
Description
TRANS NPN 300V 0.1A SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
SBF720T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
60MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 30mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,65100 Kč86,51 Kč
1005,52670 Kč552,67 Kč
5004,17944 Kč2 089,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,46698 Kč3 466,98 Kč
2 0003,12765 Kč6 255,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč