
FZT657TA | |
|---|---|
DigiKey Part Number | FZT657TR-ND - Tape & Reel (TR) FZT657CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT657TA |
Description | TRANS NPN 300V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 30MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,95050 Kč | 1 095,05 Kč |
| 500 | 8,50252 Kč | 4 251,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,71383 Kč | 7 713,83 Kč |
| 2 000 | 7,05019 Kč | 14 100,38 Kč |
| 3 000 | 6,71194 Kč | 20 135,82 Kč |
| 5 000 | 6,33186 Kč | 31 659,30 Kč |
| 7 000 | 6,10685 Kč | 42 747,95 Kč |
| 10 000 | 5,88807 Kč | 58 880,70 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |









