


BCX51-10,115 | |
|---|---|
DigiKey Part Number | 1727-4908-2-ND - Tape & Reel (TR) 1727-4908-1-ND - Cut Tape (CT) 1727-4908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-10,115 |
Description | TRANS PNP 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1122S-TD-E | onsemi | 73 000 | 2SB1122S-TD-EOSTR-ND | 0,19548 Kč | Similar |
| 2SB1122T-TD-E | onsemi | 2 510 | 2SB1122T-TD-EOSCT-ND | 0,64000 Kč | Similar |
| 2SB1123S-TD-E | onsemi | 1 535 | 2SB1123S-TD-EOSCT-ND | 0,74000 Kč | Similar |
| BCX51TA | Diodes Incorporated | 20 | BCX51TACT-ND | 0,39000 Kč | Similar |
| DXT3906-13 | Diodes Incorporated | 6 861 | DXT3906-13DICT-ND | 0,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


