BCP55-16F is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 46 000
Unit Price: 3,98962 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 202
Unit Price: 23,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 23,10000 Kč
Datasheet

Similar


onsemi
In Stock: 10 694
Unit Price: 18,69000 Kč
Datasheet

Similar


onsemi
In Stock: 6 009
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 237
Unit Price: 30,66000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 650 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP55-16F

DigiKey Part Number
1727-BCP55-16FTR-ND - Tape & Reel (TR)
1727-BCP55-16FCT-ND - Cut Tape (CT)
1727-BCP55-16FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP55-16F
Description
TRANS NPN 60V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP55-16F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
650 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types