Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

BC850C-QVL | |
|---|---|
DigiKey Part Number | 1727-BC850C-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC850C-QVL |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35267 Kč | 3 526,70 Kč |
| 20 000 | 0,34161 Kč | 6 832,20 Kč |
| 30 000 | 0,33607 Kč | 10 082,10 Kč |
| 50 000 | 0,32993 Kč | 16 496,50 Kč |
| 70 000 | 0,32635 Kč | 22 844,50 Kč |
| 100 000 | 0,32289 Kč | 32 289,00 Kč |
| 250 000 | 0,31547 Kč | 78 867,50 Kč |
| 500 000 | 0,31099 Kč | 155 495,00 Kč |
| Unit Price without VAT: | 0,35267 Kč |
|---|---|
| Unit Price with VAT: | 0,42673 Kč |





