Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

BC850C-QR | |
|---|---|
DigiKey Part Number | 1727-BC850C-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC850C-QR |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37785 Kč | 1 133,55 Kč |
| 6 000 | 0,36231 Kč | 2 173,86 Kč |
| 9 000 | 0,35455 Kč | 3 190,95 Kč |
| 15 000 | 0,34595 Kč | 5 189,25 Kč |
| 21 000 | 0,34091 Kč | 7 159,11 Kč |
| 30 000 | 0,33607 Kč | 10 082,10 Kč |
| 75 000 | 0,32565 Kč | 24 423,75 Kč |
| 150 000 | 0,31937 Kč | 47 905,50 Kč |
| 300 000 | 0,31420 Kč | 94 260,00 Kč |
| Unit Price without VAT: | 0,37785 Kč |
|---|---|
| Unit Price with VAT: | 0,45720 Kč |





