New at DigiKey
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT-323

BC850C

DigiKey Part Number
5399-BC850CTR-ND - Tape & Reel (TR)
5399-BC850CCT-ND - Cut Tape (CT)
5399-BC850CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC850C
Description
45V 250MW 100MA NPN SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,94700 Kč9,47 Kč
1000,58310 Kč58,31 Kč
5000,41636 Kč208,18 Kč
1 0000,36227 Kč362,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29245 Kč877,35 Kč
6 0000,25709 Kč1 542,54 Kč
9 0000,23899 Kč2 150,91 Kč
15 0000,21861 Kč3 279,15 Kč
21 0000,20651 Kč4 336,71 Kč
30 0000,19474 Kč5 842,20 Kč
75 0000,16884 Kč12 663,00 Kč
150 0000,15280 Kč22 920,00 Kč
300 0000,13930 Kč41 790,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč