
BC847BPN-QF | |
|---|---|
DigiKey Part Number | 1727-BC847BPN-QFTR-ND - Tape & Reel (TR) 1727-BC847BPN-QFCT-ND - Cut Tape (CT) 1727-BC847BPN-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPN-QF |
Description | TRANS NPN/PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 100 | 1,90080 Kč | 190,08 Kč |
| 500 | 1,39266 Kč | 696,33 Kč |
| 1 000 | 1,22806 Kč | 1 228,06 Kč |
| 2 000 | 1,08902 Kč | 2 178,04 Kč |
| 5 000 | 0,93807 Kč | 4 690,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69267 Kč | 6 926,70 Kč |
| 20 000 | 0,62593 Kč | 12 518,60 Kč |
| 30 000 | 0,59191 Kč | 17 757,30 Kč |
| 50 000 | 0,55365 Kč | 27 682,50 Kč |
| 70 000 | 0,53099 Kč | 37 169,30 Kč |
| 100 000 | 0,50896 Kč | 50 896,00 Kč |
| 250 000 | 0,46060 Kč | 115 150,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |










