N-Channel 40 V 53A (Tc) 62W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 53A (Tc) 62W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK9M11-40EX

DigiKey Part Number
1727-2568-2-ND - Tape & Reel (TR)
1727-2568-1-ND - Cut Tape (CT)
1727-2568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M11-40EX
Description
MOSFET N-CH 40V 53A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 53A (Tc) 62W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK9M11-40EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
13.4 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1721 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
62W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK33
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 15A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,16100 Kč151,61 Kč
1009,93000 Kč993,00 Kč
5007,67728 Kč3 838,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,58161 Kč9 872,42 Kč
3 0006,02951 Kč18 088,53 Kč
4 5005,74823 Kč25 867,04 Kč
7 5005,43210 Kč40 740,75 Kč
10 5005,24494 Kč55 071,87 Kč
15 0005,06301 Kč75 945,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč