


BC846BW-QF | |
---|---|
DigiKey Part Number | 1727-BC846BW-QFTR-ND - Tape & Reel (TR) 1727-BC846BW-QFCT-ND - Cut Tape (CT) 1727-BC846BW-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW-QF |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,18700 Kč | 21,87 Kč |
50 | 1,55400 Kč | 77,70 Kč |
100 | 1,34350 Kč | 134,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,56697 Kč | 5 669,70 Kč |
20 000 | 0,50871 Kč | 10 174,20 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |