BC847AW-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 523
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 830
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45836 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 200
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 768
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45836 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35925 Kč
Datasheet

Direct


onsemi
In Stock: 902
Unit Price: 2,74000 Kč
Datasheet

Direct


onsemi
In Stock: 39 140
Unit Price: 3,58000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 610
Unit Price: 3,79000 Kč
Datasheet

Similar


onsemi
In Stock: 237 772
Unit Price: 2,53000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 990
Unit Price: 3,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 880
Unit Price: 4,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 850
Unit Price: 3,79000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC847AW-QX

DigiKey Part Number
1727-BC847AW-QX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847AW-QX
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
51 0000,35925 Kč18 321,75 Kč
Unit Price without VAT:0,35925 Kč
Unit Price with VAT:0,43469 Kč