Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BC53-10PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC53-10PAS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC53-10PAS-QX |
Description | TRANS PNP 80V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC53-10PAS-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01694 Kč | 6 050,82 Kč |
| 6 000 | 1,82819 Kč | 10 969,14 Kč |
| 9 000 | 1,73197 Kč | 15 587,73 Kč |
| 15 000 | 1,62380 Kč | 24 357,00 Kč |
| 21 000 | 1,55972 Kč | 32 754,12 Kč |
| 30 000 | 1,49745 Kč | 44 923,50 Kč |
| 75 000 | 1,36077 Kč | 102 057,75 Kč |
| 150 000 | 1,33668 Kč | 200 502,00 Kč |
| Unit Price without VAT: | 2,01694 Kč |
|---|---|
| Unit Price with VAT: | 2,44050 Kč |




