Similar

BC53-16PASX | |
|---|---|
DigiKey Part Number | 1727-BC53-16PASXTR-ND - Tape & Reel (TR) 1727-BC53-16PASXCT-ND - Cut Tape (CT) 1727-BC53-16PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC53-16PASX |
Description | TRANS PNP 80V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,66630 Kč | 366,63 Kč |
| 500 | 2,73562 Kč | 1 367,81 Kč |
| 1 000 | 2,43472 Kč | 2 434,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05150 Kč | 6 154,50 Kč |
| 6 000 | 1,85825 Kč | 11 149,50 Kč |
| 9 000 | 1,75975 Kč | 15 837,75 Kč |
| 15 000 | 1,64899 Kč | 24 734,85 Kč |
| 21 000 | 1,58338 Kč | 33 250,98 Kč |
| 30 000 | 1,51960 Kč | 45 588,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


