BC53PAS-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,01694 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 514
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 34 403
Unit Price: 13,89000 Kč
Datasheet
DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC53PAS-QX

DigiKey Part Number
1727-BC53PAS-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC53PAS-QX
Description
TRANS PNP 80V 1A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
EDA/CAD Models
BC53PAS-QX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01694 Kč6 050,82 Kč
6 0001,82819 Kč10 969,14 Kč
9 0001,73197 Kč15 587,73 Kč
15 0001,62380 Kč24 357,00 Kč
21 0001,55972 Kč32 754,12 Kč
30 0001,49745 Kč44 923,50 Kč
75 0001,36077 Kč102 057,75 Kč
150 0001,33668 Kč200 502,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,01694 Kč
Unit Price with VAT:2,44050 Kč