Similar
Similar
Similar
Similar
Similar
Similar



BAW56W,115 | |
|---|---|
DigiKey Part Number | 1727-4834-2-ND - Tape & Reel (TR) 1727-4834-1-ND - Cut Tape (CT) 1727-4834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56W,115 |
Description | DIODE ARRAY GP 90V 150MA SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,81388 Kč | 406,94 Kč |
| 1 000 | 0,71225 Kč | 712,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58199 Kč | 1 745,97 Kč |
| 6 000 | 0,51606 Kč | 3 096,36 Kč |
| 9 000 | 0,48239 Kč | 4 341,51 Kč |
| 15 000 | 0,44450 Kč | 6 667,50 Kč |
| 21 000 | 0,42203 Kč | 8 862,63 Kč |
| 30 000 | 0,40018 Kč | 12 005,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











