Similar
Similar
Similar
Similar

BAW56-QVL | |
|---|---|
DigiKey Part Number | 1727-BAW56-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56-QVL |
Description | DIODE ARRAY GP 90V 215MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40961 Kč | 4 096,10 Kč |
| 20 000 | 0,36685 Kč | 7 337,00 Kč |
| 30 000 | 0,34503 Kč | 10 350,90 Kč |
| 50 000 | 0,32049 Kč | 16 024,50 Kč |
| 70 000 | 0,30595 Kč | 21 416,50 Kč |
| 100 000 | 0,29180 Kč | 29 180,00 Kč |
| 250 000 | 0,26075 Kč | 65 187,50 Kč |
| 500 000 | 0,24155 Kč | 120 775,00 Kč |
| Unit Price without VAT: | 0,40961 Kč |
|---|---|
| Unit Price with VAT: | 0,49563 Kč |






