Similar
Similar
Similar
Similar
Similar

BAW56-QR | |
|---|---|
DigiKey Part Number | 1727-BAW56-QRTR-ND - Tape & Reel (TR) 1727-BAW56-QRCT-ND - Cut Tape (CT) 1727-BAW56-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-QR |
Description | DIODE ARRAY GP 90V 215MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,05620 Kč | 105,62 Kč |
| 500 | 0,76264 Kč | 381,32 Kč |
| 1 000 | 0,66669 Kč | 666,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54392 Kč | 1 631,76 Kč |
| 6 000 | 0,48183 Kč | 2 890,98 Kč |
| 9 000 | 0,45010 Kč | 4 050,90 Kč |
| 15 000 | 0,41442 Kč | 6 216,30 Kč |
| 21 000 | 0,39323 Kč | 8 257,83 Kč |
| 30 000 | 0,37264 Kč | 11 179,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







