BAV70S,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,13781 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 26 080
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,14509 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,24626 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 11,24000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 970
Unit Price: 5,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 535
Unit Price: 3,95000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,81127 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70S,115

DigiKey Part Number
1727-4310-2-ND - Tape & Reel (TR)
1727-4310-1-ND - Cut Tape (CT)
1727-4310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70S,115
Description
DIODE ARRAY GP 100V 250MA 6TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 100 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV70S,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
104,30700 Kč43,07 Kč
503,07520 Kč153,76 Kč
1002,67770 Kč267,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44699 Kč4 340,97 Kč
6 0001,29927 Kč7 795,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07000 Kč
Unit Price with VAT:8,55470 Kč