



BAV70DW-TP | |
|---|---|
DigiKey Part Number | BAV70DW-TPTR-ND - Tape & Reel (TR) BAV70DW-TPCT-ND - Cut Tape (CT) BAV70DW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DW-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 100 | 1,87350 Kč | 187,35 Kč |
| 500 | 1,37288 Kč | 686,44 Kč |
| 1 000 | 1,21038 Kč | 1 210,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10449 Kč | 3 313,47 Kč |
| 6 000 | 1,05987 Kč | 6 359,22 Kč |
| 9 000 | 1,05598 Kč | 9 503,82 Kč |
| 15 000 | 0,78481 Kč | 11 772,15 Kč |
| 21 000 | 0,74920 Kč | 15 733,20 Kč |
| 30 000 | 0,71455 Kč | 21 436,50 Kč |
| 75 000 | 0,63848 Kč | 47 886,00 Kč |
| 150 000 | 0,59147 Kč | 88 720,50 Kč |
| 300 000 | 0,55256 Kč | 165 768,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

