
BAV70DW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV70DW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV70DW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV70DW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DW-AU_R1_000A1 |
Description | DIODE ARRAY GP 100V 150MA SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 500 | 2,13910 Kč | 1 069,55 Kč |
| 1 000 | 1,90797 Kč | 1 907,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62548 Kč | 4 876,44 Kč |
| 6 000 | 1,11986 Kč | 6 719,16 Kč |
| 9 000 | 1,03582 Kč | 9 322,38 Kč |
| 15 000 | 1,01119 Kč | 15 167,85 Kč |
| 21 000 | 0,98740 Kč | 20 735,40 Kč |
| 30 000 | 0,35225 Kč | 10 567,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

