BAV70DW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 1,16035 Kč
Datasheet
Diode Array 2 Pair Common Cathode 100 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70DW

DigiKey Part Number
4878-BAV70DW-ND
Manufacturer
Manufacturer Product Number
BAV70DW
Description
DIODE ARRAY GP 100V 150MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 100 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV70DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
1002,10500 Kč210,50 Kč
5001,54634 Kč773,17 Kč
1 0001,36572 Kč1 365,72 Kč
3 0001,13516 Kč3 405,48 Kč
6 0001,01872 Kč6 112,32 Kč
12 0000,92067 Kč11 048,04 Kč
51 0000,76322 Kč38 924,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč