


BAT854AW,115 | |
|---|---|
DigiKey Part Number | 1727-BAT854AW,115TR-ND - Tape & Reel (TR) 1727-BAT854AW,115CT-ND - Cut Tape (CT) 1727-BAT854AW,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854AW,115 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT854AW-QX | Nexperia USA Inc. | 2 549 | 1727-BAT854AW-QXCT-ND | 8,61000 Kč | MFR Recommended |
| BAS4006WH6327XTSA1 | Infineon Technologies | 3 766 | 448-BAS4006WH6327XTSA1CT-ND | 8,61000 Kč | Similar |
| BAS40W-06-7-F | Diodes Incorporated | 780 | BAS40W-06FDICT-ND | 7,98000 Kč | Similar |
| BAT54AWFILM | STMicroelectronics | 18 331 | 497-2528-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 500 | 2,34422 Kč | 1 172,11 Kč |
| 1 000 | 2,08069 Kč | 2 080,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74493 Kč | 5 234,79 Kč |
| 6 000 | 1,57562 Kč | 9 453,72 Kč |
| 9 000 | 1,48927 Kč | 13 403,43 Kč |
| 15 000 | 1,39217 Kč | 20 882,55 Kč |
| 21 000 | 1,33464 Kč | 28 027,44 Kč |
| 30 000 | 1,27873 Kč | 38 361,90 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




