


BAT854AW-QX | |
|---|---|
DigiKey Part Number | 1727-BAT854AW-QXTR-ND - Tape & Reel (TR) 1727-BAT854AW-QXCT-ND - Cut Tape (CT) 1727-BAT854AW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854AW-QX |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27780 Kč | 327,78 Kč |
| 500 | 2,43618 Kč | 1 218,09 Kč |
| 1 000 | 2,16363 Kč | 2 163,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81654 Kč | 5 449,62 Kč |
| 6 000 | 1,64138 Kč | 9 848,28 Kč |
| 9 000 | 1,55208 Kč | 13 968,72 Kč |
| 15 000 | 1,45168 Kč | 21 775,20 Kč |
| 21 000 | 1,39218 Kč | 29 235,78 Kč |
| 30 000 | 1,33435 Kč | 40 030,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

