Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent



BAT54CW-QF | |
|---|---|
DigiKey Part Number | 1727-BAT54CW-QFTR-ND - Tape & Reel (TR) 1727-BAT54CW-QFCT-ND - Cut Tape (CT) 1727-BAT54CW-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CW-QF |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 50 | 1,61660 Kč | 80,83 Kč |
| 100 | 1,39980 Kč | 139,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59694 Kč | 5 969,40 Kč |
| 20 000 | 0,53674 Kč | 10 734,80 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |






