


BAT54CWTHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAT54CWTHE3-TPTR-ND - Tape & Reel (TR) 353-BAT54CWTHE3-TPCT-ND - Cut Tape (CT) 353-BAT54CWTHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CWTHE3-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 100 | 2,19130 Kč | 219,13 Kč |
| 500 | 1,61244 Kč | 806,22 Kč |
| 1 000 | 1,42466 Kč | 1 424,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06303 Kč | 3 189,09 Kč |
| 6 000 | 0,96830 Kč | 5 809,80 Kč |
| 9 000 | 0,89196 Kč | 8 027,64 Kč |
| 15 000 | 0,86476 Kč | 12 971,40 Kč |
| 21 000 | 0,86166 Kč | 18 094,86 Kč |
| 30 000 | 0,83680 Kč | 25 104,00 Kč |
| 75 000 | 0,76998 Kč | 57 748,50 Kč |
| 150 000 | 0,68413 Kč | 102 619,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

