
BAT46WJ,115 | |
|---|---|
DigiKey Part Number | 1727-4817-2-ND - Tape & Reel (TR) 1727-4817-1-ND - Cut Tape (CT) 1727-4817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WJ,115 |
Description | DIODE SCHOTTK 100V 250MA SOD323F |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT46WJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.9 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 100 V | |
Capacitance @ Vr, F | 39pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,37400 Kč | 43,74 Kč |
| 50 | 3,13700 Kč | 156,85 Kč |
| 100 | 2,73080 Kč | 273,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47831 Kč | 4 434,93 Kč |
| 6 000 | 1,32788 Kč | 7 967,28 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |













