Similar
Similar
Similar
Similar
Similar
Similar

BAT46WH,115 | |
|---|---|
DigiKey Part Number | 1727-4816-2-ND - Tape & Reel (TR) 1727-4816-1-ND - Cut Tape (CT) 1727-4816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WH,115 |
Description | DIODE SCHOTTK 100V 250MA SOD123F |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BAT46WH,115 Models |
Category | Current - Reverse Leakage @ Vr 9 µA @ 100 V |
Mfr | Capacitance @ Vr, F 39pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 250 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 5.9 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LWF RHG | Taiwan Semiconductor Corporation | 0 | B0520LWFRHG-ND | 1,59571 Kč | Similar |
| BAS100AS_R1_00001 | Panjit International Inc. | 11 318 | 3757-BAS100AS_R1_00001CT-ND | 4,20000 Kč | Similar |
| BAT46W | Diotec Semiconductor | 51 566 | 4878-BAT46WCT-ND | 3,78000 Kč | Similar |
| CMMSH1-100G TR PBFREE | Central Semiconductor Corp | 2 554 | 1514-CMMSH1-100GTRPBFREECT-ND | 15,33000 Kč | Similar |
| MBR1H100SFT3G | onsemi | 0 | MBR1H100SFT3GOSCT-ND | 13,86000 Kč | Similar |















