
CMMSH1-100G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMSH1-100GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMMSH1-100GTRPBFREECT-ND - Cut Tape (CT) 1514-CMMSH1-100GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMSH1-100G TR PBFREE |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 500 | 4,64812 Kč | 2 324,06 Kč |
| 1 000 | 4,17188 Kč | 4 171,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56595 Kč | 10 697,85 Kč |
| 6 000 | 3,26071 Kč | 19 564,26 Kč |
| 9 000 | 3,10511 Kč | 27 945,99 Kč |
| 15 000 | 2,93030 Kč | 43 954,50 Kč |
| 21 000 | 2,82677 Kč | 59 362,17 Kč |
| 30 000 | 2,72614 Kč | 81 784,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |









