Direct



BAS70W-QF | |
|---|---|
DigiKey Part Number | 1727-BAS70W-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70W-QF |
Description | DIODE SCHOTTKY 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71570 Kč | 7 157,00 Kč |
| 20 000 | 0,64713 Kč | 12 942,60 Kč |
| 30 000 | 0,61216 Kč | 18 364,80 Kč |
| 50 000 | 0,57285 Kč | 28 642,50 Kč |
| 70 000 | 0,54956 Kč | 38 469,20 Kč |
| 100 000 | 0,52692 Kč | 52 692,00 Kč |
| 250 000 | 0,47723 Kč | 119 307,50 Kč |
| Unit Price without VAT: | 0,71570 Kč |
|---|---|
| Unit Price with VAT: | 0,86600 Kč |





