BAS70WF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,71570 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,86670 Kč
Datasheet

Direct


onsemi
In Stock: 4 906
Unit Price: 2,53000 Kč
Datasheet

Direct


onsemi
In Stock: 14 610
Unit Price: 2,11000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 70mA Surface Mount SOT-323
PMST2907A-QX

BAS70WF

DigiKey Part Number
1727-BAS70WFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70WF
Description
DIODE SCHOTTKY 70V 70MA SOT323
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types