BAS70W-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,71570 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 4 906
Unit Price: 2,53000 Kč
Datasheet

Direct


onsemi
In Stock: 14 610
Unit Price: 2,11000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 70mA Surface Mount SOT-323
PMST2907A-QX

BAS70W-QX

DigiKey Part Number
1727-BAS70W-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70W-QX
Description
DIODE SCHOTTKY 70V 70MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86670 Kč2 600,10 Kč
6 0000,77436 Kč4 646,16 Kč
9 0000,72721 Kč6 544,89 Kč
15 0000,67416 Kč10 112,40 Kč
21 0000,64273 Kč13 497,33 Kč
30 0000,61216 Kč18 364,80 Kč
75 0000,54502 Kč40 876,50 Kč
150 0000,50352 Kč75 528,00 Kč
300 0000,46863 Kč140 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,86670 Kč
Unit Price with VAT:1,04871 Kč