
BAS16VY-QX | |
|---|---|
DigiKey Part Number | 1727-BAS16VY-QXTR-ND - Tape & Reel (TR) 1727-BAS16VY-QXCT-ND - Cut Tape (CT) 1727-BAS16VY-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VY-QX |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package 6-TSSOP |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,74860 Kč | 274,86 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,80079 Kč | 1 800,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50528 Kč | 4 515,84 Kč |
| 6 000 | 1,35612 Kč | 8 136,72 Kč |
| 9 000 | 1,28006 Kč | 11 520,54 Kč |
| 15 000 | 1,19455 Kč | 17 918,25 Kč |
| 21 000 | 1,14388 Kč | 24 021,48 Kč |
| 30 000 | 1,09462 Kč | 32 838,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


