BAS70-07S,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 22 302
Unit Price: 0,16000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1 599
Unit Price: 1,04000 Kč
Datasheet

Direct


onsemi
In Stock: 13 585
Unit Price: 0,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09907 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,06698 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,08169 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,08169 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,07859 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,08019 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09739 Kč
Datasheet
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-07S,115

DigiKey Part Number
1727-1562-2-ND - Tape & Reel (TR)
1727-1562-1-ND - Cut Tape (CT)
1727-1562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-07S,115
Description
DIODE ARR SCHOTT 70V 70MA 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS70-07S,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,59100 Kč35,91 Kč
1002,24050 Kč224,05 Kč
5001,64540 Kč822,70 Kč
1 0001,45285 Kč1 452,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20732 Kč3 621,96 Kč
6 0001,08325 Kč6 499,50 Kč
9 0001,01999 Kč9 179,91 Kč
15 0000,94882 Kč14 232,30 Kč
21 0000,90663 Kč19 039,23 Kč
30 0000,86562 Kč25 968,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč