BAS31,235 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 880
Unit Price: 15,16000 Kč
Datasheet

Similar


onsemi
In Stock: 36 889
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


onsemi
In Stock: 303
Unit Price: 3,79000 Kč
Datasheet
Diode Array 1 Pair Series Connection 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS31,235

DigiKey Part Number
1727-5447-2-ND - Tape & Reel (TR)
1727-5447-1-ND - Cut Tape (CT)
1727-5447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS31,235
Description
DIODE ARR AVAL 90V 250MA TO236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS31,235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 90 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,18900 Kč41,89 Kč
1002,61650 Kč261,65 Kč
5001,93576 Kč967,88 Kč
1 0001,71494 Kč1 714,94 Kč
2 0001,52886 Kč3 057,72 Kč
5 0001,32695 Kč6 634,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20196 Kč12 019,60 Kč
20 0001,09676 Kč21 935,20 Kč
30 0001,04315 Kč31 294,50 Kč
50 0000,98289 Kč49 144,50 Kč
70 0000,94721 Kč66 304,70 Kč
100 0000,91253 Kč91 253,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč