
BAS31-D87Z | |
|---|---|
DigiKey Part Number | BAS31-D87ZTR-ND - Tape & Reel (TR) BAS31-D87ZCT-ND - Cut Tape (CT) BAS31-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS31-D87Z |
Description | DIODE ARR GP 120V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 120 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 90 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS31 | onsemi | 75 180 | BAS31FSCT-ND | 9,66000 Kč | Similar |
| BAS31-D87Z | onsemi | 153 | BAS31-D87ZCT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 500 | 1,66094 Kč | 830,47 Kč |
| 1 000 | 1,46671 Kč | 1 466,71 Kč |
| 2 000 | 1,30272 Kč | 2 605,44 Kč |
| 5 000 | 1,12478 Kč | 5 623,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93943 Kč | 9 394,30 Kč |
| 20 000 | 0,85353 Kč | 17 070,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

