
BAS21S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS21S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS21S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS21S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21S-AU_R1_000A1 |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21S_R1_00001 | Panjit International Inc. | 4 704 | 3757-BAS21S_R1_00001CT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 500 | 0,93862 Kč | 469,31 Kč |
| 1 000 | 0,82249 Kč | 822,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65652 Kč | 13 969,56 Kč |
| 6 000 | 4,36863 Kč | 26 211,78 Kč |
| 9 000 | 0,43282 Kč | 3 895,38 Kč |
| 15 000 | 0,38226 Kč | 5 733,90 Kč |
| 21 000 | 0,35099 Kč | 7 370,79 Kč |
| 300 000 | 0,32470 Kč | 97 410,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

