Similar
Similar
Similar

BAS31,215 | |
|---|---|
DigiKey Part Number | 1727-4801-2-ND - Tape & Reel (TR) 1727-4801-1-ND - Cut Tape (CT) 1727-4801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS31,215 |
Description | DIODE ARR AVAL 90V 250MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS31,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 90 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,18900 Kč | 41,89 Kč |
| 100 | 2,61650 Kč | 261,65 Kč |
| 500 | 1,93576 Kč | 967,88 Kč |
| 1 000 | 1,71494 Kč | 1 714,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43386 Kč | 4 301,58 Kč |
| 6 000 | 1,29194 Kč | 7 751,64 Kč |
| 9 000 | 1,21959 Kč | 10 976,31 Kč |
| 15 000 | 1,13823 Kč | 17 073,45 Kč |
| 21 000 | 1,09002 Kč | 22 890,42 Kč |
| 30 000 | 1,04315 Kč | 31 294,50 Kč |
| 75 000 | 0,94026 Kč | 70 519,50 Kč |
| 150 000 | 0,87669 Kč | 131 503,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |





