Direct
Similar

BAS20-QR | |
|---|---|
DigiKey Part Number | 1727-BAS20-QRTR-ND - Tape & Reel (TR) 1727-BAS20-QRCT-ND - Cut Tape (CT) 1727-BAS20-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20-QR |
Description | DIODE STD 200V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS20LT1G | onsemi | 14 796 | SBAS20LT1GOSCT-ND | 3,75000 Kč | Direct |
| BAS20-AQ | Diotec Semiconductor | 0 | 4878-BAS20-AQTR-ND | 0,69789 Kč | Similar |
| BAS20-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS20-AU_R1_000A1TR-ND | 0,38936 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 100 | 1,14500 Kč | 114,50 Kč |
| 500 | 0,82754 Kč | 413,77 Kč |
| 1 000 | 0,72410 Kč | 724,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59202 Kč | 1 776,06 Kč |
| 6 000 | 0,52514 Kč | 3 150,84 Kč |
| 9 000 | 0,49101 Kč | 4 419,09 Kč |
| 15 000 | 0,45258 Kč | 6 788,70 Kč |
| 21 000 | 0,42979 Kč | 9 025,59 Kč |
| 30 000 | 0,40762 Kč | 12 228,60 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |





