Parametric Equivalent

BAS20-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS20-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS20-AU_R1_000A1 |
Description | DIODE STANDARD 150V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS20_R1_00001 | Panjit International Inc. | 2 890 | 3757-BAS20_R1_00001CT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 0,38936 Kč | 46 723,20 Kč |
| 240 000 | 0,35985 Kč | 86 364,00 Kč |
| 360 000 | 0,34482 Kč | 124 135,20 Kč |
| 600 000 | 0,32847 Kč | 197 082,00 Kč |
| Unit Price without VAT: | 0,38936 Kč |
|---|---|
| Unit Price with VAT: | 0,47113 Kč |


