BAS20-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 091
Unit Price: 3,13000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 915
Unit Price: 7,51000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 791
Unit Price: 7,51000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,28031 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35023 Kč
Datasheet
Diode 150 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20-AQ

DigiKey Part Number
4878-BAS20-AQTR-ND
Manufacturer
Manufacturer Product Number
BAS20-AQ
Description
DIODE STANDARD 150V 200MA SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS20-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Bulk
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
150 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Supplier Device Package
SOT-23-3 (TO-236)
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS20Diotec Semiconductor3 0914878-BAS20CT-ND3,13000 KčParametric Equivalent
BAS20-E3-08Vishay General Semiconductor - Diodes Division11 915112-BAS20-E3-08CT-ND7,51000 KčParametric Equivalent
BAS20-E3-18Vishay General Semiconductor - Diodes Division5 791BAS20-E3-18GICT-ND7,51000 KčParametric Equivalent
BAS20-G3-08Vishay General Semiconductor - Diodes Division0BAS20-G3-08-ND1,28031 KčParametric Equivalent
BAS20-G3-18Vishay General Semiconductor - Diodes Division0BAS20-G3-18-ND1,35023 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,69789 Kč2 093,67 Kč
6 0000,62143 Kč3 728,58 Kč
9 0000,58238 Kč5 241,42 Kč
15 0000,53845 Kč8 076,75 Kč
21 0000,51241 Kč10 760,61 Kč
30 0000,48707 Kč14 612,10 Kč
Manufacturers Standard Package
Unit Price without VAT:0,69789 Kč
Unit Price with VAT:0,84445 Kč